F92ELBNBNSNM039 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panduit Corp
In Stock: 0
Unit Price: $82.77000
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F92ELBNBNSNM039

DigiKey Part Number
F92ELBNBNSNM039-ND
Manufacturer
Manufacturer Product Number
F92ELBNBNSNM039
Description
OS2 2 FIBER 1.6MM JACKET PATCHCO
Customer Reference
Detailed Description
Cable Fiber Optic LC/APC To LC/APC 128.0' (39.0m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
1st Connector
LC/APC
2nd Connector
LC/APC
Cable Diameter
0.06" (1.6mm)
Cable Type
Bend Insensitive Fiber (BIF)
Features
Low Smoke, Zipcord
Fiber Type
-
Length - Overall
128.0' (39.0m)
Type
Singlemode, Duplex, OS2
Ratings
LSZH
Bend Radius
16mm
Color - Cable
-
Color - Connectors
-
Insertion Loss
0.25dB
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Return Loss
55dB
Operating Temperature
-10°C ~ 60°C
Base Product Number
Obsolete
This product is no longer manufactured. View Substitutes