
F912D5-5F28Y | |
---|---|
DigiKey Part Number | F912D5-5F28Y-ND |
Manufacturer | |
Manufacturer Product Number | F912D5-5F28Y |
Description | FIBER OPTIC CBL MTP-MTP SGL 8.5M |
Customer Reference | |
Detailed Description | Cable Fiber Optic MTP To MTP 9/125 28.0' (8.5m) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
1st Connector | MTP | |
2nd Connector | MTP | |
Cable Diameter | - | |
Cable Type | Ribbon Fiber | |
Features | Plenum | |
Fiber Type | 9/125 | |
Length - Overall | 28.0' (8.5m) | |
Type | Singlemode | |
Ratings | OFNP | |
Bend Radius | - | |
Color - Cable | Yellow | |
Color - Connectors | Green | |
Insertion Loss | - | |
Jacket (Insulation) Material | - | |
Return Loss | 55dB | |
Operating Temperature | 0°C ~ 60°C |