
F52ERLNLNSNM032 | |
---|---|
DigiKey Part Number | F52ERLNLNSNM032-ND |
Manufacturer | |
Manufacturer Product Number | F52ERLNLNSNM032 |
Description | OM2 2 FIBER 1.6MM JACKET PATCHCO |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 50/125 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
1st Connector | LC Duplex | |
2nd Connector | LC Duplex | |
Cable Diameter | 0.06" (1.6mm) | |
Cable Type | - | |
Features | Riser | |
Fiber Type | 50/125 | |
Type | Multimode, Duplex, OM2 | |
Ratings | OFNR | |
Bend Radius | 16mm | |
Color - Cable | Orange | |
Color - Connectors | Black | |
Insertion Loss | 0.25dB | |
Jacket (Insulation) Material | - | |
Return Loss | 20dB | |
Operating Temperature | -20°C ~ 70°C |