
F523PSNSNSNM041 | |
---|---|
DigiKey Part Number | F523PSNSNSNM041-ND |
Manufacturer | |
Manufacturer Product Number | F523PSNSNSNM041 |
Description | OM2 2-FIBER 3MM JACKET PATCHCORD |
Customer Reference | |
Detailed Description | Cable Fiber Optic To |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
1st Connector | - | |
2nd Connector | - | |
Cable Diameter | - | |
Cable Type | - | |
Features | - | |
Fiber Type | - | |
Type | - | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | - | |
Color - Connectors | - | |
Insertion Loss | - | |
Jacket (Insulation) Material | - | |
Return Loss | - | |
Operating Temperature | - |