
DV0PM20054 | |
|---|---|
DigiKey Part Number | 1110-3594-ND |
Manufacturer | |
Manufacturer Product Number | DV0PM20054 |
Description | A5 MOTOR CONN 400V FRAME D |
Customer Reference | |
Detailed Description | Connector Kit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Accessory Type | Connector Kit | |
For Use With/Related Products | MINAS A5 Series | |
Usage | - | |
Specifications | - | |
Weight | - | |
Base Product Number |

