Pressure Sensor ±14.5PSI (±100kPa) Vented Gauge Female - M5, Male - 1/8" (3.18mm) BSPP Module Box with Display
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP-111-E-J

DigiKey Part Number
1110-3538-ND
Manufacturer
Manufacturer Product Number
DP-111-E-J
Description
DIG PRESS M8 PNP LOW-PRESS TYPE
Customer Reference
Detailed Description
Pressure Sensor ±14.5PSI (±100kPa) Vented Gauge Female - M5, Male - 1/8" (3.18mm) BSPP Module Box with Display
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Box
Part Status
Obsolete
Applications
Industrial Automation
Pressure Type
Vented Gauge
Operating Pressure
±14.5PSI (±100kPa)
Output Type
Analog Current/Voltage, NPN - Open Collector
Output
-
Accuracy
-
Voltage - Supply
12V ~ 24V
Port Size
Female - M5, Male - 1/8" (3.18mm) BSPP
Port Style
Threaded
Features
-
Termination Style
Connector
Maximum Pressure
±72.52PSI (±500kPa)
Operating Temperature
-10°C ~ 50°C
Package / Case
Module Box with Display
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.