
MA2SP0200L | |
|---|---|
DigiKey Part Number | MA2SP0200LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MA2SP0200L |
Description | RF DIODE PIN 60V 150MW SSMINI2F1 |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 60V 100 mA 150 mW SSMini2-F1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 60V | |
Current - Max | 100 mA | |
Capacitance @ Vr, F | 0.5pF @ 1V, 1MHz | |
Resistance @ If, F | 2Ohm @ 10mA, 100MHz | |
Power Dissipation (Max) | 150 mW | |
Operating Temperature | 150°C (TJ) | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | SSMini2-F1 | |
Base Product Number |

