Thermal Pad Gray 104.40mm x 59.40mm Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EYG-R0610ZRAH

DigiKey Part Number
10-EYG-R0610ZRAH-ND
Manufacturer
Manufacturer Product Number
EYG-R0610ZRAH
Description
THERM PAD 104.4MMX59.4MM GRAY
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 104.40mm x 59.40mm Rectangular
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Bulk
Part Status
Active
Usage
IGBT - Heat Transfer Low Thermal Resistance
Type
Graphite-Pad, Sheet
Shape
Rectangular
Outline
104.40mm x 59.40mm
Thickness
0.0138" (0.350mm)
Material
Graphite
Adhesive
-
Backing, Carrier
-
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
28W/m-K
Shelf Life
12 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$16.22000$16.22
10$14.35700$143.57
30$13.54267$406.28
50$13.17980$658.99
100$12.70260$1,270.26
250$12.09736$3,024.34
500$11.65812$5,829.06
Manufacturers Standard Package