Thermal Pad Gray 55.00mm x 48.00mm Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EYG-R0506ZLMM

DigiKey Part Number
10-EYG-R0506ZLMM-ND
Manufacturer
Manufacturer Product Number
EYG-R0506ZLMM
Description
THERM PAD 55X48MM GRAY
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 55.00mm x 48.00mm Rectangular
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Bulk
Part Status
Active
Usage
IGBT - Heat Transfer Low Thermal Resistance
Type
Graphite-Pad, Sheet
Shape
Rectangular
Outline
55.00mm x 48.00mm
Thickness
0.0098" (0.250mm)
Material
Graphite
Adhesive
-
Backing, Carrier
-
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
28W/m-K
Shelf Life
12 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$8.49000$8.49
10$7.51200$75.12
30$7.08633$212.59
50$6.89680$344.84
100$6.64720$664.72
250$6.33084$1,582.71
500$6.10128$3,050.64
1,000$5.87977$5,879.77
Manufacturers Standard Package