
EYG-R0404ZRMP | |
|---|---|
DigiKey Part Number | 10-EYG-R0404ZRMP-ND |
Manufacturer | |
Manufacturer Product Number | EYG-R0404ZRMP |
Description | THERM PAD 38X36MM GRAY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 38.00mm x 36.00mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | IGBT - Heat Transfer Low Thermal Resistance | |
Type | Graphite-Pad, Sheet | |
Shape | Rectangular | |
Outline | 38.00mm x 36.00mm | |
Thickness | 0.0138" (0.350mm) | |
Material | Graphite | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 28W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.78000 | $9.78 |
| 10 | $8.65700 | $86.57 |
| 30 | $8.16667 | $245.00 |
| 50 | $7.94780 | $397.39 |
| 100 | $7.66030 | $766.03 |
| 250 | $7.29564 | $1,823.91 |
| 500 | $7.03104 | $3,515.52 |
| 1,000 | $6.77570 | $6,775.70 |

