
EYG-R0404ZLMP | |
|---|---|
DigiKey Part Number | 10-EYG-R0404ZLMP-ND |
Manufacturer | |
Manufacturer Product Number | EYG-R0404ZLMP |
Description | THERM PAD 38X36MM GRAY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 38.00mm x 36.00mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | IGBT - Heat Transfer Low Thermal Resistance | |
Type | Graphite-Pad, Sheet | |
Shape | Rectangular | |
Outline | 38.00mm x 36.00mm | |
Thickness | 0.0098" (0.250mm) | |
Material | Graphite | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 28W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.34000 | $7.34 |
| 10 | $6.49400 | $64.94 |
| 30 | $6.12633 | $183.79 |
| 50 | $5.96240 | $298.12 |
| 100 | $5.74670 | $574.67 |
| 250 | $5.47332 | $1,368.33 |
| 500 | $5.27486 | $2,637.43 |
| 1,000 | $5.08345 | $5,083.45 |

