
EYG-R0303ZLSP | |
|---|---|
DigiKey Part Number | 10-EYG-R0303ZLSP-ND |
Manufacturer | |
Manufacturer Product Number | EYG-R0303ZLSP |
Description | THERM PAD 32MMX29MM GRAY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 32.00mm x 29.00mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | IGBT - Heat Transfer Low Thermal Resistance | |
Type | Graphite-Pad, Sheet | |
Shape | Rectangular | |
Outline | 32.00mm x 29.00mm | |
Thickness | 0.0098" (0.250mm) | |
Material | Graphite | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 28W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.39000 | $6.39 |
| 10 | $5.65600 | $56.56 |
| 30 | $5.33533 | $160.06 |
| 50 | $5.19260 | $259.63 |
| 100 | $5.00480 | $500.48 |
| 250 | $4.76668 | $1,191.67 |
| 500 | $4.59392 | $2,296.96 |
| 1,000 | $4.42723 | $4,427.23 |


