270 Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 2512 (6432 Metric), Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-A10P271J

DigiKey Part Number
U7271TR-ND - Tape & Reel (TR)
U7271CT-ND - Cut Tape (CT)
U7271DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-A10P271J
Description
RES ARRAY 8 RES 270 OHM 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
270 Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 2512 (6432 Metric), Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
EXB-A10P271J Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
270
Tolerance
±5%
Number of Resistors
8
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
10
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
2512 (6432 Metric), Concave, Long Side Terminals
Supplier Device Package
2512
Size / Dimension
0.252" L x 0.122" W (6.40mm x 3.10mm)
Height - Seated (Max)
0.026" (0.65mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,913
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.81000$0.81
10$0.52300$5.23
25$0.44640$11.16
50$0.39800$19.90
100$0.35690$35.69
250$0.31180$77.95
500$0.28358$141.79
1,000$0.25958$259.58
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.22629$905.16
8,000$0.21128$1,690.24
12,000$0.20357$2,442.84
20,000$0.19485$3,897.00
28,000$0.18966$5,310.48
40,000$0.18458$7,383.20
48,000$0.18215$8,743.20
Manufacturers Standard Package