
EXB-A10P101J | |
|---|---|
DigiKey Part Number | U7101TR-ND - Tape & Reel (TR) U7101CT-ND - Cut Tape (CT) U7101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-A10P101J |
Description | RES ARRAY 8 RES 100 OHM 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 2512 (6432 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-A10P101J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 100 | |
Tolerance | ±5% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 10 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 2512 (6432 Metric), Concave, Long Side Terminals | |
Supplier Device Package | 2512 | |
Size / Dimension | 0.252" L x 0.122" W (6.40mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.81000 | $0.81 |
| 10 | $0.52300 | $5.23 |
| 25 | $0.44640 | $11.16 |
| 50 | $0.39800 | $19.90 |
| 100 | $0.35690 | $35.69 |
| 250 | $0.31180 | $77.95 |
| 500 | $0.28358 | $141.79 |
| 1,000 | $0.25958 | $259.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.12087 | $483.48 |
| 8,000 | $0.11216 | $897.28 |
| 12,000 | $0.10768 | $1,292.16 |
| 20,000 | $0.10262 | $2,052.40 |
| 28,000 | $0.09960 | $2,788.80 |
| 40,000 | $0.09665 | $3,866.00 |
| 48,000 | $0.09524 | $4,571.52 |
| 96,000 | $0.09039 | $8,677.44 |
| 100,000 | $0.09012 | $9,012.00 |

