
EVQ-P2B02B | |
|---|---|
DigiKey Part Number | P12302STR-ND - Tape & Reel (TR) P12302SCT-ND - Cut Tape (CT) P12302SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVQ-P2B02B |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EVQ-P2B02B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 4.70mm x 3.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 250gf | |
Ingress Protection | - | |
Features | Grounding Pin | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.70mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.70300 | $7.03 |
| 25 | $0.65400 | $16.35 |
| 100 | $0.58360 | $58.36 |
| 250 | $0.54056 | $135.14 |
| 500 | $0.51056 | $255.28 |
| 1,000 | $0.48298 | $482.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.44415 | $1,776.60 |
| 8,000 | $0.42372 | $3,389.76 |
| 12,000 | $0.41291 | $4,954.92 |
| 20,000 | $0.40041 | $8,008.20 |

