
EVQ-P2002M | |
|---|---|
DigiKey Part Number | P12296STR-ND - Tape & Reel (TR) P12296SCT-ND - Cut Tape (CT) P12296SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVQ-P2002M |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EVQ-P2002M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.10mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 4.70mm x 3.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 100gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.72000 | $0.72 |
| 10 | $0.61700 | $6.17 |
| 25 | $0.57440 | $14.36 |
| 100 | $0.51240 | $51.24 |
| 250 | $0.47464 | $118.66 |
| 500 | $0.44822 | $224.11 |
| 1,000 | $0.42386 | $423.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.37501 | $1,500.04 |
| 8,000 | $0.35748 | $2,859.84 |
| 12,000 | $0.34818 | $4,178.16 |
| 20,000 | $0.33741 | $6,748.20 |
| 28,000 | $0.33088 | $9,264.64 |



