ERG-3FJS100E is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.09312
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.09312
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 11,818
Unit Price: $0.31000
Datasheet
Image for ERG-3FJS100E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERG-3FJS100E

DigiKey Part Number
10-ERG-3FJS100E-ND
Manufacturer
Manufacturer Product Number
ERG-3FJS100E
Description
RES 10 OHM 5% 3W AXIAL
Customer Reference
Detailed Description
10 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.217" Dia x 0.591" L (5.50mm x 15.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes