ELF-18D218 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Sumida America Inc.
In Stock: 0
Unit Price: $0.89180
Datasheet
22 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 400mA DCR 1.564Ohm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELF-18D218

DigiKey Part Number
PLK1021-ND
Manufacturer
Manufacturer Product Number
ELF-18D218
Description
CMC 22MH 400MA 2LN TH
Customer Reference
Detailed Description
22 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 400mA DCR 1.564Ohm (Typ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Bulk
Part Status
Obsolete
Filter Type
-
Number of Lines
2
Inductance @ Frequency
22 mH @ 1 kHz
Current Rating (Max)
400mA
DC Resistance (DCR) (Max)
1.564Ohm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-20°C ~ 105°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.787" L x 0.827" W (20.00mm x 21.00mm)
Height (Max)
0.787" (20.00mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes