
EEV-FK1K151Q | |
|---|---|
DigiKey Part Number | PCE3494TR-ND - Tape & Reel (TR) PCE3494CT-ND - Cut Tape (CT) PCE3494DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV-FK1K151Q |
Description | CAP ALUM 150UF 20% 80V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-FK1K151Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 375 mA @ 120 Hz | |
Ripple Current @ High Frequency | 500 mA @ 100 kHz | |
Impedance | 320 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | 0.531" L x 0.531" W (13.50mm x 13.50mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.55000 | $1.55 |
| 10 | $0.94100 | $9.41 |
| 50 | $0.75880 | $37.94 |
| 100 | $0.64300 | $64.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $0.63570 | $127.14 |
| 400 | $0.56215 | $224.86 |
| 600 | $0.54712 | $328.27 |
| 1,000 | $0.53178 | $531.78 |
| 1,400 | $0.51734 | $724.28 |
| 2,000 | $0.51544 | $1,030.88 |
| 2,400 | $0.50209 | $1,205.02 |
| 4,800 | $0.48173 | $2,312.30 |
| 5,000 | $0.48034 | $2,401.70 |

