EET-UQ2G221HA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $2.96250
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: $4.16000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 8,891
Unit Price: $6.03000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 2,855
Unit Price: $6.31000
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: $4.75000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 146
Unit Price: $13.20000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 2,860
Unit Price: $6.19000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 935
Unit Price: $5.28000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 220
Unit Price: $4.82000
Datasheet
eet-uq2d561ha
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EET-UQ2G221HA

DigiKey Part Number
P13863-ND
Manufacturer
Manufacturer Product Number
EET-UQ2G221HA
Description
CAP ALUM 220UF 20% 400V SNAP TH
Customer Reference
Detailed Description
220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 904mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
904mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.49 A @ 120 Hz
Ripple Current @ High Frequency
2.086 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.575" (40.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Obsolete
This product is no longer manufactured. View Substitutes