EET-HC2G331DA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: $4.39230
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $4.93570
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $4.84140
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $7.99000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $8.33000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $4.07940
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $4.42240
Datasheet

Direct


TDK
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


TDK
In Stock: 98
Unit Price: $9.50000
Datasheet

Direct


TDK
In Stock: 0
Unit Price: $4.87800
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: $7.11000
Datasheet

Direct


Chemi-Con
In Stock: 700
Unit Price: $7.09000
Datasheet

Direct


Chemi-Con
In Stock: 34
Unit Price: $6.26000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: $3.74785
Datasheet
330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 553mOhm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EET-HC2G331DA

DigiKey Part Number
P11770-ND
Manufacturer
Manufacturer Product Number
EET-HC2G331DA
Description
CAP ALUM 330UF 20% 400V SNAP TH
Customer Reference
Detailed Description
330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 553mOhm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EET-HC2G331DA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
553mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.44 A @ 120 Hz
Ripple Current @ High Frequency
2.02 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes