EET-HC2E331BA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 117
Unit Price: $4.07000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $2.83290
Datasheet

Direct


TDK
In Stock: 0
Unit Price: $2.89275
Datasheet

Direct


Nichicon
In Stock: 148
Unit Price: $3.89000
Datasheet

Direct


Nichicon
In Stock: 241
Unit Price: $4.35000
Datasheet

Direct


Nichicon
In Stock: 200
Unit Price: $4.34000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $2.50040
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $2.20780
Datasheet

Similar


TDK
In Stock: 510
Unit Price: $6.85000
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: $4.21000
Datasheet
330 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 502mOhm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EET-HC2E331BA

DigiKey Part Number
P11741-ND
Manufacturer
Manufacturer Product Number
EET-HC2E331BA
Description
CAP ALUM 330UF 20% 250V SNAP TH
Customer Reference
Detailed Description
330 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 502mOhm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EET-HC2E331BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
502mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.2 A @ 120 Hz
Ripple Current @ High Frequency
1.68 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes