
EEE-FP1H101AP | |
|---|---|
DigiKey Part Number | P19726TR-ND - Tape & Reel (TR) P19726CT-ND - Cut Tape (CT) P19726DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FP1H101AP |
Description | CAP ALUM 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 180mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FP1H101AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 180mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 435.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 670 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.10000 | $1.10 |
| 10 | $0.66700 | $6.67 |
| 50 | $0.53200 | $26.60 |
| 100 | $0.47810 | $47.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.32050 | $160.25 |
| 1,000 | $0.29545 | $295.45 |
| 1,500 | $0.29188 | $437.82 |
| 2,500 | $0.29021 | $725.53 |
| 3,500 | $0.28920 | $1,012.20 |
| 5,000 | $0.28821 | $1,441.05 |
| 6,000 | $0.28774 | $1,726.44 |
| 12,000 | $0.28130 | $3,375.60 |

