
EEE-FK1V470AP | |
|---|---|
DigiKey Part Number | PCE4424TR-ND - Tape & Reel (TR) PCE4424CT-ND - Cut Tape (CT) PCE4424DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1V470AP |
Description | CAP ALUM 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1V470AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 156 mA @ 120 Hz | |
Ripple Current @ High Frequency | 240 mA @ 100 kHz | |
Impedance | 360 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.58000 | $0.58 |
| 10 | $0.36200 | $3.62 |
| 50 | $0.26900 | $13.45 |
| 100 | $0.23960 | $23.96 |
| 500 | $0.18880 | $94.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.13858 | $138.58 |
| 2,000 | $0.12358 | $247.16 |
| 3,000 | $0.12293 | $368.79 |
| 5,000 | $0.12220 | $611.00 |
| 7,000 | $0.12176 | $852.32 |
| 10,000 | $0.12133 | $1,213.30 |
| 12,000 | $0.12112 | $1,453.44 |
| 24,000 | $0.12040 | $2,889.60 |
| 25,000 | $0.12036 | $3,009.00 |

