
EEE-FK1C331AP | |
|---|---|
DigiKey Part Number | PCE4404TR-ND - Tape & Reel (TR) PCE4404CT-ND - Cut Tape (CT) PCE4404DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1C331AP |
Description | CAP ALUM 330UF 20% 16V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1C331AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 390 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Impedance | 160 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.02000 | $1.02 |
| 10 | $0.64300 | $6.43 |
| 50 | $0.49140 | $24.57 |
| 100 | $0.44220 | $44.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.34478 | $172.39 |
| 1,000 | $0.33529 | $335.29 |
| 1,500 | $0.32303 | $484.54 |
| 2,500 | $0.30768 | $769.20 |
| 3,500 | $0.29865 | $1,045.28 |
| 5,000 | $0.28993 | $1,449.65 |
| 6,000 | $0.28579 | $1,714.74 |
| 12,000 | $0.27176 | $3,261.12 |
| 12,500 | $0.27101 | $3,387.62 |

