
EEE-FC1H2R2R | |
|---|---|
DigiKey Part Number | PCE4017TR-ND - Tape & Reel (TR) PCE4017CT-ND - Cut Tape (CT) PCE4017DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FC1H2R2R |
Description | CAP ALUM 2.2UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FC1H2R2R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 22.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 30 mA @ 100 kHz | |
Impedance | 5 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.34000 | $0.34 |
| 10 | $0.20500 | $2.05 |
| 50 | $0.14840 | $7.42 |
| 100 | $0.13230 | $13.23 |
| 500 | $0.10486 | $52.43 |
| 1,000 | $0.09498 | $94.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.08840 | $176.80 |
| 4,000 | $0.07753 | $310.12 |
| 6,000 | $0.07506 | $450.36 |
| 10,000 | $0.07255 | $725.50 |
| 14,000 | $0.06971 | $975.94 |
| 20,000 | $0.06944 | $1,388.80 |
| 24,000 | $0.06677 | $1,602.48 |
| 48,000 | $0.06479 | $3,109.92 |
| 50,000 | $0.06460 | $3,230.00 |

