
EEE-FC1E331AP | |
|---|---|
DigiKey Part Number | PCE4359TR-ND - Tape & Reel (TR) PCE4359CT-ND - Cut Tape (CT) PCE4359DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FC1E331AP |
Description | CAP ALUM 330UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FC1E331AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 502.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 670 mA @ 100 kHz | |
Impedance | 150 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.04000 | $1.04 |
| 10 | $0.63000 | $6.30 |
| 50 | $0.50120 | $25.06 |
| 100 | $0.45120 | $45.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.31416 | $157.08 |
| 1,000 | $0.29860 | $298.60 |
| 1,500 | $0.29606 | $444.09 |
| 2,500 | $0.29333 | $733.32 |
| 3,500 | $0.28868 | $1,010.38 |
| 5,000 | $0.28407 | $1,420.35 |
| 6,000 | $0.27740 | $1,664.40 |
| 12,000 | $0.26860 | $3,223.20 |
| 12,500 | $0.26851 | $3,356.38 |

