
EEE-FC1C220AR | |
|---|---|
DigiKey Part Number | PCE4344TR-ND - Tape & Reel (TR) PCE4344CT-ND - Cut Tape (CT) PCE4344DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FC1C220AR |
Description | CAP ALUM 22UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FC1C220AR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 71.25 mA @ 120 Hz | |
Ripple Current @ High Frequency | 95 mA @ 100 kHz | |
Impedance | 1.8 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.46000 | $0.46 |
| 10 | $0.28700 | $2.87 |
| 50 | $0.21200 | $10.60 |
| 100 | $0.18820 | $18.82 |
| 500 | $0.14684 | $73.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.13632 | $136.32 |
| 2,000 | $0.12525 | $250.50 |
| 3,000 | $0.11966 | $358.98 |
| 5,000 | $0.11343 | $567.15 |
| 7,000 | $0.10825 | $757.75 |
| 10,000 | $0.10267 | $1,026.70 |
| 12,000 | $0.10249 | $1,229.88 |
| 24,000 | $0.09884 | $2,372.16 |
| 25,000 | $0.09853 | $2,463.25 |

