
ECW-FD2W684K4 | |
|---|---|
DigiKey Part Number | PCF1589CT-ND - Cut Tape (CT) PCF1589TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECW-FD2W684K4 |
Description | CAP FILM 0.68UF 10% 450VDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FD2W684K4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 450V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.496" L x 0.303" W (12.60mm x 7.70mm) | |
Height - Seated (Max) | 0.685" (17.40mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.72000 | $0.72 |
| 10 | $0.44800 | $4.48 |
| 50 | $0.34240 | $17.12 |
| 100 | $0.31000 | $31.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $0.26655 | $106.62 |
| 800 | $0.24814 | $198.51 |
| 1,200 | $0.23892 | $286.70 |
| 2,000 | $0.22870 | $457.40 |
| 2,800 | $0.22273 | $623.64 |
| 4,000 | $0.21699 | $867.96 |
| 4,800 | $0.21427 | $1,028.50 |
| 9,600 | $0.20511 | $1,969.06 |
| 10,000 | $0.20462 | $2,046.20 |

