Direct
Direct

ECS-F1CE335K | |
|---|---|
DigiKey Part Number | P2035-ND |
Manufacturer | |
Manufacturer Product Number | ECS-F1CE335K |
Description | CAP TANT 3.3UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 3.3 µF Conformal Coated Tantalum Capacitors 16 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECS-F1CE335K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.138" Dia (3.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Lead Spacing | 0.098" (2.50mm) | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |



