ECO-S2WB391EA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 967
Unit Price: $12.47000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 1,908
Unit Price: $12.30000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $14.60750
Datasheet

Direct


Rubycon
In Stock: 644
Unit Price: $10.15000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $12.53000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $6.21830
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $2.57780
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $6.57480
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $7.28790
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $6.42420
Datasheet

Direct


Chemi-Con
In Stock: 390
Unit Price: $7.58000
Datasheet

Direct


Chemi-Con
In Stock: 397
Unit Price: $9.58000
Datasheet

Direct


Chemi-Con
In Stock: 384
Unit Price: $12.19000
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: $7.56000
Datasheet
390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 425mOhm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECO-S2WB391EA

DigiKey Part Number
P10169-ND
Manufacturer
Manufacturer Product Number
ECO-S2WB391EA
Description
CAP ALUM 390UF 20% 450V SNAP TH
Customer Reference
Detailed Description
390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 425mOhm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ECO-S2WB391EA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
425mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.55 A @ 120 Hz
Ripple Current @ High Frequency
1.767 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.772" (45.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes