ECJ-2VC1H470J is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.03724
Datasheet

Direct


KEMET
In Stock: 26,073
Unit Price: $0.15000
Datasheet

Direct


KEMET
In Stock: 237,525
Unit Price: $0.10000
Datasheet

Direct


YAGEO
In Stock: 1,002,428
Unit Price: $0.10000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 8,695
Unit Price: $0.10000
Datasheet

Direct


KYOCERA AVX
In Stock: 31,996
Unit Price: $0.11000
Datasheet

Direct


KYOCERA AVX
In Stock: 43,887
Unit Price: $0.11000
Datasheet

Direct


Viking Tech
In Stock: 4,000
Unit Price: $0.00470
Datasheet

Direct


Johanson Dielectrics Inc.
In Stock: 491
Unit Price: $0.12000
Datasheet

Direct


Vishay Vitramon
In Stock: 2,312
Unit Price: $0.12000
Datasheet

Upgrade


Knowles Novacap
In Stock: 0
Unit Price: $0.00000
Datasheet
47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-2VC1H470J

DigiKey Part Number
PCC470CGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-2VC1H470J
Description
CAP CER 47PF 50V C0G/NP0 0805
Customer Reference
Detailed Description
47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-2VC1H470J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes