ECJ-2VC1H150J is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.03724
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.98679
Datasheet

Direct


KEMET
In Stock: 39,969
Unit Price: $0.11000
Datasheet

Direct


YAGEO
In Stock: 45,861
Unit Price: $0.10000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 7,241
Unit Price: $0.10000
Datasheet

Direct


KYOCERA AVX
In Stock: 12,390
Unit Price: $0.21000
Datasheet

Direct


KYOCERA AVX
In Stock: 17,070
Unit Price: $0.11000
Datasheet

Direct


Viking Tech
In Stock: 4,000
Unit Price: $0.00470
Datasheet

Direct


Vishay Vitramon
In Stock: 11,988
Unit Price: $0.15000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.59000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.19646
Datasheet

Upgrade


KEMET
In Stock: 869
Unit Price: $0.53000
Datasheet

Upgrade


KEMET
In Stock: 4,381
Unit Price: $0.24000
Datasheet
15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-2VC1H150J

DigiKey Part Number
PCC150CNTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-2VC1H150J
Description
CAP CER 15PF 50V C0G/NP0 0805
Customer Reference
Detailed Description
15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-2VC1H150J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes