ECJ-2VC1H0R5C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 1,672
Unit Price: $0.37000
Datasheet

Direct


YAGEO
In Stock: 5,987
Unit Price: $0.11000
Datasheet

Direct


KYOCERA AVX
In Stock: 8,469
Unit Price: $0.20000
Datasheet

Direct


Viking Tech
In Stock: 4,000
Unit Price: $0.00701
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.10336
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.08338
Datasheet

Upgrade


YAGEO
In Stock: 4,048
Unit Price: $0.21000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 10,136
Unit Price: $0.23000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.04546
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.06726
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.06004
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.04542
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.04002
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $0.03605
Datasheet
0.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-2VC1H0R5C

DigiKey Part Number
PCC0R5CNTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-2VC1H0R5C
Description
CAP CER 0.5PF 50V C0G/NP0 0805
Customer Reference
Detailed Description
0.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-2VC1H0R5C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes