ECJ-2VB1E823K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 3,920
Unit Price: $0.38000
Datasheet

Direct


KYOCERA AVX
In Stock: 4,240
Unit Price: $0.23000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.14282
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.06470
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.05768
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.10849
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.13564
Datasheet

Upgrade


KEMET
In Stock: 3,743
Unit Price: $0.50000
Datasheet

Upgrade


KEMET
In Stock: 92,580
Unit Price: $0.31000
Datasheet

Upgrade


KEMET
In Stock: 5,095
Unit Price: $0.38000
Datasheet

Upgrade


YAGEO
In Stock: 1,880
Unit Price: $0.18000
Datasheet

Upgrade


YAGEO
In Stock: 8,537
Unit Price: $0.14000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet
0.082 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.082 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-2VB1E823K

DigiKey Part Number
PCC1827TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-2VB1E823K
Description
CAP CER 0.082UF 25V X7R 0805
Customer Reference
Detailed Description
0.082 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-2VB1E823K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes