

6TCF220ML | |
|---|---|
DigiKey Part Number | P123578TR-ND - Tape & Reel (TR) P123578CT-ND - Cut Tape (CT) P123578DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6TCF220ML |
Description | CAP TANT POLY 220UF 6.3V 2917 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 12mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 6TCF220ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 12mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D3L | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.36036 | $3,400.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 10 | $2.17300 | $21.73 |
| 50 | $1.79780 | $89.89 |
| 100 | $1.68170 | $168.17 |
| 500 | $1.48536 | $742.68 |
| 1,000 | $1.42457 | $1,424.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.35000 | $2.35 |
| 10 | $1.80600 | $18.06 |
| 50 | $1.65900 | $82.95 |
| 100 | $1.37560 | $137.56 |
| 500 | $1.10600 | $553.00 |
| 1,000 | $0.96774 | $967.74 |

