
2SC3611 | |
|---|---|
DigiKey Part Number | 2SC3611-ND |
Manufacturer | |
Manufacturer Product Number | 2SC3611 |
Description | TRANS NPN 50V 0.15A TO-126B-A1 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 150 mA 300MHz 4 W Through Hole TO-126B-A1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 150 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 15mA, 150mA | |
Current - Collector Cutoff (Max) | 10µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 100mA, 5V | |
Power - Max | 4 W | |
Frequency - Transition | 300MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-225AA, TO-126-3 | |
Supplier Device Package | TO-126B-A1 | |
Base Product Number |

