560 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16SVPF560M

DigiKey Part Number
P16481TR-ND - Tape & Reel (TR)
P16481CT-ND - Cut Tape (CT)
P16481DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
16SVPF560M
Description
CAP ALUM POLY 560UF 20% 16V SMD
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
560 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
16SVPF560M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
560 µF
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
14mOhm
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
247.5 mA @ 120 Hz
Ripple Current @ High Frequency
4.95 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,208
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.87000$1.87
10$1.25000$12.50
50$1.08000$54.00
100$0.92900$92.90
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$0.92900$371.60
800$0.62204$497.63
1,200$0.61437$737.24
2,000$0.58837$1,176.74
2,800$0.58699$1,643.57
Manufacturers Standard Package