
MA-E5W-08.5-24PVC-F | |
|---|---|
DigiKey Part Number | 3505-MA-E5W-08.5-24PVC-F-ND |
Manufacturer | |
Manufacturer Product Number | MA-E5W-08.5-24PVC-F |
Description | ARCH LATCH RJ45 CAT5E 8.5' WH |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 8.50' (2.59m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PT Speed | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 8.50' (2.59m) | |
Shielding | Unshielded | |
Color | White | |
Features | 24AWG, OD 5.5mm, Arch Latch Tangle Free, Easy Plug-in and Release, UTP | |
Style | Cat5e | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $10.35000 | $103.50 |
| 20 | $10.04000 | $200.80 |
| 30 | $9.83000 | $294.90 |
| 40 | $9.52000 | $380.80 |

