
PL317-3G13 | |
|---|---|
DigiKey Part Number | 3818-PL317-3G13-ND |
Manufacturer | |
Manufacturer Product Number | PL317-3G13 |
Description | LED CBI 3MM 3X1 GRN RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green Diffused, Tinted 2.1V 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | P-tec | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green | |
Wavelength - Peak | 567nm | |
Configuration | 3 High | |
Current | 20mA | |
Millicandela Rating | 10mcd | |
Viewing Angle | 40° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole, Right Angle |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.50000 | $2.50 |
| 10 | $2.00000 | $20.00 |
| 25 | $1.88000 | $47.00 |
| 50 | $1.17000 | $58.50 |
| 100 | $1.11000 | $111.00 |

