
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 567nm | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 3.30mm L x 2.40mm W | |
Height (Max) | 3.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.34000 | $0.34 |
| 10 | $0.27000 | $2.70 |
| 100 | $0.12000 | $12.00 |
| 500 | $0.10750 | $53.75 |
| 1,000 | $0.08900 | $89.00 |

