
OA9232EC-UR-1WB | |
|---|---|
DigiKey Part Number | 1053-OA9232EC-UR-1WB-ND |
Manufacturer | |
Manufacturer Product Number | OA9232EC-UR-1WB |
Description | EC FAN 92X32MM 85-265VAC 56CFM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 110/220VAC Square - 92mm L x 92mm H Ball 58.0 CFM (1.62m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OA9232EC-UR-1WB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 110/220VAC | |
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 32.00mm | |
Air Flow | 58.0 CFM (1.62m³/min) | |
Static Pressure | 0.230 in H2O (57.3 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Dual Voltage, Electronic Commutation (EC) | |
Noise | 43.0dB | |
Power (Watts) | 2.10W | |
RPM | 3000 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV, UR | |
Weight | 0.325 lb (147.42 g) | |
Current Rating (Amps) | - | |
Voltage Range | 85 ~ 265VAC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.51000 | $29.51 |
| 10 | $24.12300 | $241.23 |
| 25 | $22.10120 | $552.53 |
| 50 | $20.65120 | $1,032.56 |
| 100 | $20.25000 | $2,025.00 |








