Character Display Module Reflective 7-Segment TN - Twisted Nematic 50.80mm x 30.48mm x 3.00mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAZZ-EC-PMY

DigiKey Part Number
2544-JAZZ-EC-PMY-ND
Manufacturer
Manufacturer Product Number
JAZZ-EC-PMY
Description
COLOR LCD GLASS 3.5DIG TN+ REFL
Customer Reference
Detailed Description
Character Display Module Reflective 7-Segment TN - Twisted Nematic 50.80mm x 30.48mm x 3.00mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orient Display
Series
-
Packaging
Box
Part Status
Active
Number of Characters
3.5
Display Format
3.5 x 1
Character Format
7-Segment
Display Type
TN - Twisted Nematic
Display Mode
Reflective
Character Size
12.70mm H x 7.00mm W
Outline L x W x H
50.80mm x 30.48mm x 3.00mm
Viewing Area
45.80mm L x 17.86mm W
Backlight
-
Voltage - Supply
5V
Dot Size
-
Interface
-
Controller Type
-
Operating Temperature
-20°C ~ 70°C
Text Color
Yellow/Green
Background Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Orient Display USA Corp
A separate shipping fee may apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Box:100000
All prices are in USD
Box
QuantityUnit PriceExt Price
1$8.73000$8.73