
TPK-R-500MA | |
|---|---|
DigiKey Part Number | 2298-TPK-R-500MA-ND |
Manufacturer | |
Manufacturer Product Number | TPK-R-500MA |
Description | CLASS M FUSE, TIME DELAY 500MA |
Customer Reference | |
Detailed Description | 500 mA 600 V 300 V Fuse Cartridge, Ceramic Requires Holder 5AG, 10mm x 38mm (Midget) |
Datasheet | Datasheet |
EDA/CAD Models | TPK-R-500MA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 600 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200kA AC, 100kA DC | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.409" Dia x 1.500" L (10.40mm x 38.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.55000 | $35.55 |
| 10 | $33.86600 | $338.66 |
| 50 | $32.56300 | $1,628.15 |
| 100 | $31.31100 | $3,131.10 |
| 250 | $28.33800 | $7,084.50 |
| 500 | $24.04100 | $12,020.50 |
| 1,000 | $21.29000 | $21,290.00 |

