300 mA 600 V 300 V Fuse Cartridge, Ceramic Requires Holder 5AG, 10mm x 38mm (Midget)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPK-R-300MA

DigiKey Part Number
2298-TPK-R-300MA-ND
Manufacturer
Manufacturer Product Number
TPK-R-300MA
Description
CLASS M FUSE, TIME DELAY 300MA
Customer Reference
Detailed Description
300 mA 600 V 300 V Fuse Cartridge, Ceramic Requires Holder 5AG, 10mm x 38mm (Midget)
Datasheet
 Datasheet
EDA/CAD Models
TPK-R-300MA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
600 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
200kA AC, 100kA DC
Approval Agency
CSA, UL
Operating Temperature
-
Color
-
Size / Dimension
0.409" Dia x 1.500" L (10.40mm x 38.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 113
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate $12.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$35.55000$35.55
10$33.86600$338.66
50$32.56300$1,628.15
100$31.31100$3,131.10
250$28.33800$7,084.50
500$24.04100$12,020.50
1,000$21.29000$21,290.00