2 A 600 V 300 V Fuse Cartridge, Ceramic Requires Holder 5AG, 10mm x 38mm (Midget)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPCC-R-2A

DigiKey Part Number
2298-TPCC-R-2A-ND
Manufacturer
Manufacturer Product Number
TPCC-R-2A
Description
FUSE CERM 2A 600VAC 300VDC 5AG
Customer Reference
Detailed Description
2 A 600 V 300 V Fuse Cartridge, Ceramic Requires Holder 5AG, 10mm x 38mm (Midget)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
600 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
200kA AC, 100kA DC
Approval Agency
-
Operating Temperature
-
Color
-
Size / Dimension
0.409" Dia x 1.500" L (10.40mm x 38.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from OptiFuse
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.