
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 600 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200kA AC, 100kA DC | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.409" Dia x 1.500" L (10.40mm x 38.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.74000 | $31.74 |
| 5 | $30.31000 | $151.55 |
| 10 | $27.98700 | $279.87 |
| 50 | $24.19900 | $1,209.95 |
| 100 | $22.36000 | $2,236.00 |
| 250 | $20.89900 | $5,224.75 |
| 500 | $19.11400 | $9,557.00 |
| 1,000 | $18.10900 | $18,109.00 |

