
FSF-6.3A | |
|---|---|
DigiKey Part Number | 2298-FSF-6.3A-ND |
Manufacturer | |
Manufacturer Product Number | FSF-6.3A |
Description | FUSE GLASS 6.3A 250VAC |
Customer Reference | |
Detailed Description | 6.3 A 250 V Fuse Cartridge, Glass Requires Holder Cartridge, Non-Standard |
Datasheet | Datasheet |
EDA/CAD Models | FSF-6.3A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Approval Agency | cULus, UL 248 | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.142" Dia x 0.394" L (3.60mm x 10.00mm) | |
Base Product Number |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.05000 | $1.05 |
| 10 | $0.93000 | $9.30 |
| 50 | $0.80300 | $40.15 |
| 100 | $0.75300 | $75.30 |
| 250 | $0.70200 | $175.50 |
| 500 | $0.65300 | $326.50 |
| 1,000 | $0.62800 | $628.00 |


