Fuse Block 100 A 32V 10 Circuit Blade Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLS-310

DigiKey Part Number
2298-BLS-310-ND
Manufacturer
Manufacturer Product Number
BLS-310
Description
MINI LP FUSE BLOCK, 10 POLE
Customer Reference
Detailed Description
Fuse Block 100 A 32V 10 Circuit Blade Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
BLS-310 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.433" L x 0.152" W (11.00mm x 3.85mm)
Current Rating (Amps)
100 A
For Use With/Related Products
ANS, APS
Fuse Type
Blade
Fuseholder Type
Block
Number of Circuits
10
Voltage
Orientation
Horizontal and Vertical
Termination Style
Quick Connect - 0.250" (6.3mm)
Contact Material
Brass
Contact Finish
Tin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 752
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate $12.00 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:100000
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$28.50000$28.50
10$25.07500$250.75
50$23.35300$1,167.65
100$21.63700$2,163.70
250$21.28000$5,320.00
500$20.86900$10,434.50
1,000$20.50400$20,504.00