
APR-40A | |
|---|---|
DigiKey Part Number | 2298-APR-40A-ND |
Manufacturer | |
Manufacturer Product Number | APR-40A |
Description | FUSE AUTO 40A 32VDC BLADE ATO |
Customer Reference | |
Detailed Description | 40 A 32 V Fuse Automotive Requires Holder Blade, ATO/ATC |
Datasheet | Datasheet |
EDA/CAD Models | APR-40A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Approval Agency | ISO, SAE | |
Operating Temperature | - | |
Color | Orange | |
Size / Dimension | 0.752" L x 0.201" W x 0.484" H (19.10mm x 5.10mm x 12.30mm) | |
Base Product Number |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.58000 | $0.58 |
| 10 | $0.51700 | $5.17 |
| 50 | $0.44400 | $22.20 |
| 100 | $0.41800 | $41.80 |
| 250 | $0.39000 | $97.50 |
| 500 | $0.35900 | $179.50 |
| 1,000 | $0.34500 | $345.00 |


